
27RT160400 | |
|---|---|
DigiKey Part Number | RPC10197-ND |
Manufacturer | |
Manufacturer Product Number | 27RT160400 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.040" ~ 0.250" (1.02mm ~ 6.35mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27RT160400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.426" (10.82mm) | |
Head Diameter | 0.359" (9.12mm) | |
Head Height | 0.060" (1.52mm) | |
Hole Diameter | 0.160" (4.06mm) | |
Grip Range | 0.040" ~ 0.250" (1.02mm ~ 6.35mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22000 € | 1,10 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,18360 € | 4,59 € |
| 50 | 0,17140 € | 8,57 € |
| 100 | 0,16040 € | 16,04 € |
| 250 | 0,14764 € | 36,91 € |
| 500 | 0,13918 € | 69,59 € |
| 1.000 | 0,13163 € | 131,63 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

