
27MXT005006 | |
|---|---|
DigiKey Part Number | RPC9927-ND |
Manufacturer | |
Manufacturer Product Number | 27MXT005006 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.063" ~ 0.236" (1.60mm ~ 6.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27MXT005006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.336" (8.53mm) | |
Head Diameter | 0.550" (13.97mm) | |
Head Height | 0.078" (1.98mm) | |
Hole Diameter | 0.197" (5.00mm) | |
Grip Range | 0.063" ~ 0.236" (1.60mm ~ 6.00mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09800 € | 0,49 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,08120 € | 2,03 € |
| 50 | 0,07540 € | 3,77 € |
| 100 | 0,07030 € | 7,03 € |
| 250 | 0,06432 € | 16,08 € |
| 500 | 0,06038 € | 30,19 € |
| 1.000 | 0,05687 € | 56,87 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

