


27AC0016 | |
|---|---|
DigiKey Part Number | RPC7403-ND |
Manufacturer | |
Manufacturer Product Number | 27AC0016 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27AC0016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | 0.767" (19.48mm) | |
Head Diameter | 0.620" (15.75mm) | |
Head Height | 0.065" (1.65mm) | |
Hole Diameter | - | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28400 € | 1,42 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,23960 € | 5,99 € |
| 50 | 0,22380 € | 11,19 € |
| 100 | 0,20960 € | 20,96 € |
| 250 | 0,19332 € | 48,33 € |
| 500 | 0,18254 € | 91,27 € |
| 1.000 | 0,17287 € | 172,87 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

