
26RIV003 | |
|---|---|
DigiKey Part Number | RPC9854-ND |
Manufacturer | |
Manufacturer Product Number | 26RIV003 |
Description | PUSH RIVET 0.085" ACETAL NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.085" (2.16mm) Push Rivet Grip Range Acetal |
Datasheet | Datasheet |
EDA/CAD Models | 26RIV003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | 0.085" (2.16mm) | |
Rivet Length | 0.250" (6.35mm) 1/4" | |
Head Diameter | 0.143" (3.63mm) | |
Head Height | 0.058" (1.47mm) | |
Hole Diameter | - | |
Grip Range | - | |
Features | - | |
Color | Natural | |
Material | Acetal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,05200 € | 0,26 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,04200 € | 1,05 € |
| 50 | 0,03900 € | 1,95 € |
| 100 | 0,03610 € | 3,61 € |
| 250 | 0,03288 € | 8,22 € |
| 500 | 0,03078 € | 15,39 € |
| 1.000 | 0,02888 € | 28,88 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

