
2500620125 | |
|---|---|
DigiKey Part Number | RPC9910-ND |
Manufacturer | |
Manufacturer Product Number | 2500620125 |
Description | DOWEL NATURAL 06" DIA X 0.13" H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dowel Natural 0.06" Dia x 0.13" H (1.6mm x 3.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dowel | |
Color | Natural | |
Size / Dimension | 0.06" Dia x 0.13" H (1.6mm x 3.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07800 € | 0,39 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,05980 € | 2,99 € |
| 100 | 0,05570 € | 5,57 € |
| 250 | 0,05088 € | 12,72 € |
| 500 | 0,04770 € | 23,85 € |
| 1.000 | 0,04487 € | 44,87 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

