
22MP01020 | |
|---|---|
DigiKey Part Number | 145-22MP01020-ND |
Manufacturer | |
Manufacturer Product Number | 22MP01020 |
Description | BUSHING 0.343" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.468" (11.89mm) Bushing 0.343" (8.71mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 22MP01020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Circular - 0.468" (11.89mm) | |
Diameter - Inside | 0.343" (8.71mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06840 € | 1,71 € |
| 50 | 0,06520 € | 3,26 € |
| 100 | 0,06210 € | 6,21 € |
| 250 | 0,05816 € | 14,54 € |
| 500 | 0,05540 € | 27,70 € |
| 1.000 | 0,05275 € | 52,75 € |
| 3.000 | 0,04881 € | 146,43 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

