


17M06DIN34815B | |
|---|---|
DigiKey Part Number | RPC6928-ND |
Manufacturer | |
Manufacturer Product Number | 17M06DIN34815B |
Description | FLAT WASHER, NYLON, BLACK, 6.4 M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Washer 0.063" (1.60mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.472" (12.00mm) | |
Thickness | 0.063" (1.60mm) | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11600 € | 0,58 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,09600 € | 2,40 € |
| 50 | 0,08920 € | 4,46 € |
| 100 | 0,08320 € | 8,32 € |
| 250 | 0,07628 € | 19,07 € |
| 500 | 0,07168 € | 35,84 € |
| 1.000 | 0,06757 € | 67,57 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

