
090632100T | |
|---|---|
DigiKey Part Number | RPC8773-ND |
Manufacturer | |
Manufacturer Product Number | 090632100T |
Description | THUMB SCREW KNOB - #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 090632100T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.360" (9.14mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14800 € | 0,74 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,12440 € | 3,11 € |
| 50 | 0,11560 € | 5,78 € |
| 100 | 0,10800 € | 10,80 € |
| 250 | 0,09916 € | 24,79 € |
| 500 | 0,09328 € | 46,64 € |
| 1.000 | 0,08804 € | 88,04 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

