5/16" Flat, Retaining Washer 0.079" (2.01mm) Thick Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/16" Flat, Retaining Washer 0.079" (2.01mm) Thick Plastic
Supporting your Project: Printed Circuit Board Solutions

015008000503

DigiKey Part Number
RPC3444-ND
Manufacturer
Manufacturer Product Number
015008000503
Description
WASHER FLAT RETAIN 5/16" PLASTIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5/16" Flat, Retaining Washer 0.079" (2.01mm) Thick Plastic
Datasheet
 Datasheet
EDA/CAD Models
015008000503 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat, Retaining
Thread/Screw/Hole Size
5/16"
Diameter - Inside
0.331" (8.40mm)
Diameter - Outside
0.669" (17.00mm)
Thickness
0.079" (2.01mm)
Plating
-
Material
Plastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,10500 €1,05 €
250,09840 €2,46 €
500,09360 €4,68 €
1000,08920 €8,92 €
2500,08356 €20,89 €
5000,07956 €39,78 €
1.0000,07574 €75,74 €
2.5000,07100 €177,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14520 €