010832W075PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010832W075PC

DigiKey Part Number
RPC8034-ND
Manufacturer
Manufacturer Product Number
010832W075PC
Description
MACH SCREW PAN PHILLIPS #8-32
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#8-32 Pan Head Machine Screw Phillips Drive Polycarbonate
Datasheet
 Datasheet
EDA/CAD Models
010832W075PC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
-
Thread Size
#8-32
Head Diameter
0.314" (7.98mm)
Length - Below Head
0.750" (19.05mm) 3/4"
Length - Overall
0.970" (24.64mm)
Material
Polycarbonate
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.020
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,50000 €0,50 €
50,41200 €2,06 €
100,38400 €3,84 €
250,35000 €8,75 €
500,32760 €16,38 €
1000,30760 €30,76 €
2500,28444 €71,11 €
5000,26906 €134,53 €
1.0000,25531 €255,31 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,60500 €