TSX-3225 48.0000MD30X-K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,30171 €
Datasheet

Parametric Equivalent


Suzhou Hangjing Elec&Tech Co.,Ltd
In Stock: 85.160
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Suzhou Hangjing Elec&Tech Co.,Ltd
In Stock: 85.300
Unit Price: 0,18000 €
Datasheet
48 MHz ±30ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 48.0000MD30X-K

DigiKey Part Number
TSX-322548.0000MD30X-K-ND
Manufacturer
Manufacturer Product Number
TSX-3225 48.0000MD30X-K
Description
CRYSTAL 48.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
48 MHz ±30ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 48.0000MD30X-K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSX-3225 48.0000MD30X-K0EPSON0114-TSX-322548.0000MD30X-K0TR-ND0,30171 €Parametric Equivalent
0132M4-48.000F10DTNKSuzhou Hangjing Elec&Tech Co.,Ltd85.1604309-0132M4-48.000F10DTNK-ND0,15000 €Parametric Equivalent
XC32M4-48.000-F10NJDTKSuzhou Hangjing Elec&Tech Co.,Ltd85.3004309-XC32M4-48.000-F10NJDTKTR-ND0,18000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1000,71770 €71,77 €
Unit Price without VAT:0,71770 €
Unit Price with VAT:0,86842 €