Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TSX-3225 40.0000MF30G-AG6 | |
|---|---|
DigiKey Part Number | 114-TSX-322540.0000MF30G-AG6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSX-3225 40.0000MF30G-AG6 |
Description | CRYSTAL 40.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 40 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.024" (0.60mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 7pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSX-3225 40.0000MF30G-AG | EPSON | 0 | TSX-322540.0000MF30G-AG-ND | 0,52190 € | Parametric Equivalent |
| TSX-3225 40.0000MF30G-AG0 | EPSON | 0 | 114-TSX-322540.0000MF30G-AG0TR-ND | 0,20577 € | Parametric Equivalent |
| TSX-3225 40.0000MF30G-AG3 | EPSON | 0 | TSX-322540.0000MF30G-AG3-ND | 0,52192 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19726 € | 394,52 € |
| Unit Price without VAT: | 0,19726 € |
|---|---|
| Unit Price with VAT: | 0,23868 € |


