
RX-4045SAAA0 PURE SN | |
|---|---|
DigiKey Part Number | 114-RX-4045SAAA0PURESNTR-ND - Tape & Reel (TR) 114-RX-4045SAAA0PURESNCT-ND - Cut Tape (CT) 114-RX-4045SAAA0PURESNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX-4045SAAA0 PURE SN |
Description | IC RTC CLK/CALENDAR SPI 14SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar SPI 14-SOIC (0.197", 5.00mm Width) |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD-dd |
Manufacturer EPSON | Interface SPI |
Series | Voltage - Supply 1.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Timekeeping (Max) 1.2µA ~ 1.8µA @ 3V ~ 5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 14-SOIC (0.197", 5.00mm Width) |
Features Alarm | Supplier Device Package 14-SOP |
Time Format HH:MM:SS (12/24 hr) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,03200 € | 30,32 € |
| 25 | 2,79120 € | 69,78 € |
| 100 | 2,52630 € | 252,63 € |
| 250 | 2,40012 € | 600,03 € |
| 500 | 2,35362 € | 1.176,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,26146 € | 2.261,46 € |
| 2.000 | 2,20995 € | 4.419,90 € |
| 3.000 | 2,18415 € | 6.552,45 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,82790 € |

