TSX-3225 25.0000MF10U-AC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 343
Unit Price: 0,70000 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,52192 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,19726 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,20577 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,52192 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,19726 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,52710 €
Datasheet
25 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 25.0000MF10U-AC

DigiKey Part Number
TSX-322525.0000MF10U-AC-ND
Manufacturer
Manufacturer Product Number
TSX-3225 25.0000MF10U-AC
Description
CRYSTAL 25.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 25.0000MF10U-AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1000,52190 €52,19 €
Unit Price without VAT:0,52190 €
Unit Price with VAT:0,63150 €