Parametric Equivalent

TG5032SFN 20.0000M-CAGNDAX | |
|---|---|
DigiKey Part Number | 114-TG5032SFN20.0000M-CAGNDAX-ND |
Manufacturer | |
Manufacturer Product Number | TG5032SFN 20.0000M-CAGNDAX |
Description | XTAL OSC TCXO 20.0000MHZ SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 1.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.065" (1.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG5032SFN 20.0000M-CAGNDA3 | EPSON | 0 | 114-TG5032SFN20.0000M-CAGNDA3-ND | 15,34408 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,34410 € | 1.534,41 € |
| Unit Price without VAT: | 15,34410 € |
|---|---|
| Unit Price with VAT: | 18,56636 € |


