Parametric Equivalent

TG5032SFN 20.0000M-CAGNDAB | |
|---|---|
DigiKey Part Number | 114-TG5032SFN20.0000M-CAGNDAB-ND |
Manufacturer | |
Manufacturer Product Number | TG5032SFN 20.0000M-CAGNDAB |
Description | XTAL OSC TCXO 20.0000MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±100ppb |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 5mA |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.065" (1.65mm) |
Output Clipped Sine Wave | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG5032SFN 20.0000M-CAGNDA0 | EPSON | 0 | 114-TG5032SFN20.0000M-CAGNDA0TR-ND | 6,37425 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,79700 € | 167,97 € |
| Unit Price without VAT: | 16,79700 € |
|---|---|
| Unit Price with VAT: | 20,32437 € |


