TG2016SMN 16.0000M-ECGNNM3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,49294 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,41075 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 2,91340 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,42491 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 2,96020 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,41075 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 2,91340 €
Datasheet
16 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.63V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG2016SMN 16.0000M-ECGNNM3

DigiKey Part Number
114-TG2016SMN16.0000M-ECGNNM3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG2016SMN 16.0000M-ECGNNM3
Description
XTAL OSC TCXO 16.0000MHZ SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
16 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TG2016SMN 16.0000M-ECGNNM3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.7V ~ 3.63V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.029" (0.73mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,96020 €740,05 €
Manufacturers Standard Package
Unit Price without VAT:2,96020 €
Unit Price with VAT:3,58184 €