Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG3225VAN 80.000000M-KEGA3 | |
|---|---|
DigiKey Part Number | SER3935TR-ND - Tape & Reel (TR) SER3935CT-ND - Cut Tape (CT) SER3935DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225VAN 80.000000M-KEGA3 |
Description | XTAL OSC XO 80.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 5,09600 € | 50,96 € |
| 25 | 4,81960 € | 120,49 € |
| 50 | 4,62020 € | 231,01 € |
| 100 | 4,42950 € | 442,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,18952 € | 1.047,38 € |
| 500 | 4,01690 € | 2.008,45 € |
| 750 | 3,91931 € | 2.939,48 € |
| 1.250 | 3,79983 € | 4.749,79 € |
| 1.750 | 3,72321 € | 6.515,62 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 7,09060 € |


