Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG3225HBN 212.500000M-CJGAB | |
|---|---|
DigiKey Part Number | 114-SG3225HBN212.500000M-CJGAB-ND |
Manufacturer | |
Manufacturer Product Number | SG3225HBN 212.500000M-CJGAB |
Description | XTAL OSC XO 212.5 MHZ HCSL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output HCSL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG3225HBN 212.500000M-CJGA0 | EPSON | 0 | 114-SG3225HBN212.500000M-CJGA0TR-ND | 2,73486 € | Parametric Equivalent |
| SG3225HBN 212.500000M-CJGA3 | EPSON | 250 | 114-SG3225HBN212.500000M-CJGA3CT-ND | 8,76000 € | Parametric Equivalent |
| SG3225HBN 212.500000M-CJGA6 | EPSON | 0 | 114-SG3225HBN212.500000M-CJGA6TR-ND | 2,73486 € | Parametric Equivalent |
| NX3241E0212.500000 | Diodes Incorporated | 0 | 31-NX3241E0212.500000TR-ND | 2,95340 € | Parametric Equivalent |
| SIT9375AE-04B3-3310-212.500000E | SiTime | 0 | 1473-SIT9375AE-04B3-3310-212.500000ETR-ND | 4,36582 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,01950 € | 140,39 € |
| Unit Price without VAT: | 7,01950 € |
|---|---|
| Unit Price with VAT: | 8,49360 € |




