
SG-8101CB 148.3500M-TBGSA0 | |
|---|---|
DigiKey Part Number | 114-SG-8101CB148.3500M-TBGSA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-8101CB 148.3500M-TBGSA0 |
Description | XTAL OSC XO 148.3500MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 148.35 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±15ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 6.8mA (Typ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 1.1µA (Typ) |
Output CMOS | Base Product Number |
Voltage - Supply 1.8V ~ 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,59319 € | 1.593,19 € |
| Unit Price without VAT: | 1,59319 € |
|---|---|
| Unit Price with VAT: | 1,92776 € |

