Direct
Direct
Direct
Direct

SG-771PCD 106.2500M-A3 | |
|---|---|
DigiKey Part Number | SG-771PCD106.2500M-A3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-771PCD 106.2500M-A3 |
Description | XTAL OSC XO 106.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 70mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 637P10625I3T | CTS-Frequency Controls | 0 | 637P10625I3T-ND | 2,70109 € | Direct |
| 656E10624I3T | CTS-Frequency Controls | 0 | 656E10624I3T-ND | 2,40960 € | Direct |
| 656P10624I3T | CTS-Frequency Controls | 0 | 656P10624I3T-ND | 2,40960 € | Direct |
| SXO75P3B481-106.250M | Suntsu Electronics, Inc. | 97 | 2388-SXO75P3B481-106.250M-ND | 3,88000 € | Direct |



