Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC-306 32.7680K-E: PURE SN | |
|---|---|
DigiKey Part Number | MC-30632.7680K-E:PURESN-ND |
Manufacturer | |
Manufacturer Product Number | MC-306 32.7680K-E: PURE SN |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 35 kOhms 4-SOJ, 5.50mm pitch |
EDA/CAD Models | MC-306 32.7680K-E: PURE SN Models |
Category | ESR (Equivalent Series Resistance) 35 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 4-SOJ |
Frequency 32.768 kHz | Size / Dimension 0.315" L x 0.126" W (8.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.100" (2.54mm) |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC-306 32.7680K-E: ROHS | EPSON | 0 | MC-30632.7680K-E:ROHS-ND | 1,36000 € | Parametric Equivalent |
| MC-306 32.7680K-E0: ROHS | EPSON | 142 | 114-MC-30632.7680K-E0:ROHSCT-ND | 0,62000 € | Parametric Equivalent |
| MC-306 32.7680K-E0:PURE SN | EPSON | 679 | SER4097CT-ND | 0,63000 € | Parametric Equivalent |
| MC-306 32.7680K-E3:PURE SN | EPSON | 889 | SER4098CT-ND | 1,36000 € | Parametric Equivalent |
| MC-306 32.7680K-E3:ROHS | EPSON | 13.391 | 114-MC-30632.7680K-E3:ROHSCT-ND | 1,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,05060 € | 105,06 € |
| Unit Price without VAT: | 1,05060 € |
|---|---|
| Unit Price with VAT: | 1,27123 € |


