MA-406 8.0000M-C3:ROHS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ECS Inc.
In Stock: 8.616
Unit Price: 3,14000 €
Datasheet
8 MHz ±50ppm Crystal 18pF 80 Ohms 4-SOJ, 9.60mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz ±50ppm Crystal 18pF 80 Ohms 4-SOJ, 9.60mm pitch
MA-406 Series

MA-406 8.0000M-C3:ROHS

DigiKey Part Number
MA-4068.0000M-C3:ROHS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA-406 8.0000M-C3:ROHS
Description
CRYSTAL 8.0000MHZ 18PF SMD
Customer Reference
Detailed Description
8 MHz ±50ppm Crystal 18pF 80 Ohms 4-SOJ, 9.60mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SOJ
Size / Dimension
0.461" L x 0.157" W (11.70mm x 4.00mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types