
FC-135 32.7680KF-AC | |
|---|---|
DigiKey Part Number | 114-FC-13532.7680KF-AC-ND |
Manufacturer | |
Manufacturer Product Number | FC-135 32.7680KF-AC |
Description | CRYSTAL 32.768KHZ 9PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 9pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,94200 € | 9,42 € |
| 25 | 0,89000 € | 22,25 € |
| 50 | 0,85320 € | 42,66 € |
| 100 | 0,81800 € | 81,80 € |
| 250 | 0,77348 € | 193,37 € |
| 500 | 0,74152 € | 370,76 € |
| 1.000 | 0,71086 € | 710,86 € |
| 2.500 | 0,67231 € | 1.680,77 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,30680 € |

