Parametric Equivalent
Parametric Equivalent

FA-238 27.0000MD30X-B | |
|---|---|
DigiKey Part Number | FA-23827.0000MD30X-B-ND |
Manufacturer | |
Manufacturer Product Number | FA-238 27.0000MD30X-B |
Description | CRYSTAL 27.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 16pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 27.0000MD30X-B Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238 27.0000MD30X-B0 | EPSON | 0 | FA-23827.0000MD30X-B0-ND | 0,26095 € | Parametric Equivalent |
| FA-238 27.0000MD30X-B3 | EPSON | 0 | FA-23827.0000MD30X-B3-ND | 0,68500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,68500 € | 68,50 € |
| Unit Price without VAT: | 0,68500 € |
|---|---|
| Unit Price with VAT: | 0,82885 € |


