FA-238 25.0000MB-I0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,68500 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,68500 €
Datasheet
25 MHz ±50ppm Crystal 33pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 25.0000MB-I0

DigiKey Part Number
114-FA-23825.0000MB-I0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238 25.0000MB-I0
Description
CRYSTAL 25.0000MHZ 33PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 MHz ±50ppm Crystal 33pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
33pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24746 €247,46 €
Manufacturers Standard Package
Unit Price without VAT:0,24746 €
Unit Price with VAT:0,29943 €