
OCU-430 UC340-XG-T | |
|---|---|
DigiKey Part Number | 5242-OCU-430UC340-XG-T-ND |
Manufacturer | |
Manufacturer Product Number | OCU-430 UC340-XG-T |
Description | UV EMITTER 340 NM SMD 3535 FLAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Emitter 340nm 4.2V 150mA 10mW/sr @ 100mA 100° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | 10mW/sr @ 100mA | |
Wavelength | 340nm | |
Voltage - Forward (Vf) (Typ) | 4.2V | |
Viewing Angle | 100° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,07000 € | 59,07 € |
| 10 | 49,46300 € | 494,63 € |
| 100 | 43,94150 € | 4.394,15 € |
| Unit Price without VAT: | 59,07000 € |
|---|---|
| Unit Price with VAT: | 71,47470 € |

