47 µH Shielded Drum Core, Wirewound Inductor 1.55 A 95mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82464P4473M000

DigiKey Part Number
495-5667-2-ND - Tape & Reel (TR)
495-5667-1-ND - Cut Tape (CT)
495-5667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82464P4473M000
Description
FIXED IND 47UH 1.55A 95 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 1.55 A 95mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82464P4473M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
95mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.821
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,40000 €1,40 €
101,15300 €11,53 €
251,06680 €26,67 €
501,00600 €50,30 €
1000,94830 €94,83 €
2500,87740 €219,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,72329 €542,47 €
1.5000,68211 €1.023,16 €
2.2500,65914 €1.483,06 €
3.7500,65867 €2.470,01 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,69400 €