
B88069X5641T902 | |
|---|---|
DigiKey Part Number | 495-B88069X5641T902TR-ND - Tape & Reel (TR) 495-B88069X5641T902CT-ND - Cut Tape (CT) 495-B88069X5641T902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X5641T902 |
Description | GDT 1200V 1KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1200 V 1000A (1kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X5641T902 Models |
Category | Impulse Discharge Current (8/20µs) 1000A (1kA) |
Manufacturer TDK | Tolerance ±15% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 1200 V | Package / Case 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 5 | 0,83400 € | 4,17 € |
| 10 | 0,77000 € | 7,70 € |
| 50 | 0,63840 € | 31,92 € |
| 100 | 0,58920 € | 58,92 € |
| 250 | 0,52952 € | 132,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,43293 € | 389,64 € |
| 1.800 | 0,39892 € | 718,06 € |
| 2.700 | 0,38018 € | 1.026,49 € |
| 4.500 | 0,35770 € | 1.609,65 € |
| 6.300 | 0,35335 € | 2.226,11 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |

