
B84142J0180S081 | |
---|---|
DigiKey Part Number | B84142J0180S081-ND |
Manufacturer | |
Manufacturer Product Number | B84142J0180S081 |
Description | LINE FLTR 1KVDC 600VAC 180A CHAS |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 180 A 600V 1000V (1kV) Two Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | B84142J0180S081 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Two Stage | |
Voltage - Rated DC | 1000V (1kV) | |
Voltage - Rated AC | 600V | |
Current | 180 A | |
Frequency - Operating | - | |
Applications | Photovoltaic Inverter | |
Approval Agency | cUR, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 403,59000 € | 403,59 € |
Unit Price without VAT: | 403,59000 € |
---|---|
Unit Price with VAT: | 488,34390 € |