
B82734W2132B030 | |
|---|---|
DigiKey Part Number | 495-77561-ND |
Manufacturer | |
Manufacturer Product Number | B82734W2132B030 |
Description | CMC 47MH 1.3A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 560mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82734W2132B030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 47 mH @ 10 kHz | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | 560mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.280" L x 1.220" W (32.50mm x 31.00mm) | |
Height (Max) | 0.854" (21.70mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,02600 € | 20,26 € |
| 25 | 1,87440 € | 46,86 € |
| 50 | 1,76720 € | 88,36 € |
| 100 | 1,66640 € | 166,64 € |
| 400 | 1,48175 € | 592,70 € |
| 800 | 1,39743 € | 1.117,94 € |
| 1.200 | 1,37705 € | 1.652,46 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,97660 € |

