
B82477P4105M000 | |
|---|---|
DigiKey Part Number | 495-5697-2-ND - Tape & Reel (TR) 495-5697-1-ND - Cut Tape (CT) 495-5697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477P4105M000 |
Description | FIXED IND 1MH 600MA 1.38 OHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 600 mA 1.38Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477P4105M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.38Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,06400 € | 10,64 € |
| 25 | 0,98440 € | 24,61 € |
| 50 | 0,92800 € | 46,40 € |
| 100 | 0,87500 € | 87,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,71183 € | 249,14 € |
| 700 | 0,67124 € | 469,87 € |
| 1.050 | 0,64859 € | 681,02 € |
| 1.750 | 0,62118 € | 1.087,06 € |
| 2.450 | 0,60377 € | 1.479,24 € |
| 3.500 | 0,60231 € | 2.108,09 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,56090 € |

