
B82422T3100K000 | |
|---|---|
DigiKey Part Number | 495-B82422T3100K000TR-ND - Tape & Reel (TR) 495-B82422T3100K000CT-ND - Cut Tape (CT) 495-B82422T3100K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T3100K000 |
Description | FIXED IND 10NH 450MA 100 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Drum Core, Wirewound Inductor 450 mA 100mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T3100K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 15 @ 100MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,23680 € | 5,92 € |
| 50 | 0,22300 € | 11,15 € |
| 100 | 0,21020 € | 21,02 € |
| 250 | 0,19444 € | 48,61 € |
| 500 | 0,18334 € | 91,67 € |
| 1.000 | 0,17286 € | 172,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14747 € | 294,94 € |
| 4.000 | 0,13906 € | 556,24 € |
| 6.000 | 0,13437 € | 806,22 € |
| 10.000 | 0,12868 € | 1.286,80 € |
| 14.000 | 0,12508 € | 1.751,12 € |
| 20.000 | 0,12348 € | 2.469,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

