560 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214P2351K302

DigiKey Part Number
495-B72214P2351K302-ND
Manufacturer
Manufacturer Product Number
B72214P2351K302
Description
VARISTOR 560V 6KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
350 V
Maximum DC Volts
460 V
Varistor Voltage (Min)
504 V
Varistor Voltage (Typ)
560 V
Varistor Voltage (Max)
616 V
Current - Surge
6 kA
Energy
165J
Number of Circuits
1
Capacitance @ Frequency
295 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.990
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,54300 €5,43 €
250,48960 €12,24 €
1000,43070 €43,07 €
2500,40272 €100,68 €
5000,38582 €192,91 €
1.0000,37192 €371,92 €
2.5000,35722 €893,05 €
5.0000,34837 €1.741,85 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,91960 €