


B59930C0120A070 | |
|---|---|
DigiKey Part Number | 495-75889-ND |
Manufacturer | |
Manufacturer Product Number | B59930C0120A070 |
Description | PTC RESET FUSE 80V 700MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 80V 700 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59930C0120A070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 80V | |
Current - Hold (Ih) (Max) | 700 mA | |
Current - Trip (It) | 1.4 A | |
Current - Max | 10 A | |
Resistance - 25°C (Typ) | 1.65 Ohms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.866" Dia x 0.138" T (22.00mm x 3.50mm) | |
Height - Seated (Max) | 1.004" (25.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 5 | 2,59400 € | 12,97 € |
| 10 | 2,39400 € | 23,94 € |
| 50 | 1,98600 € | 99,30 € |
| 100 | 1,83180 € | 183,18 € |
| 250 | 1,64552 € | 411,38 € |
| 700 | 1,45733 € | 1.020,13 € |
| 1.400 | 1,34199 € | 1.878,79 € |
| 5.600 | 1,29994 € | 7.279,66 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,77520 € |

