Pressure Sensor 23.21PSI (160kPa) Vented Gauge 0 mV ~ 112 mV (5V) Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B58601H8000A035

DigiKey Part Number
B58601H8000A035-ND
Manufacturer
Manufacturer Product Number
B58601H8000A035
Description
SENSOR 23.21PSIG .112V DIE
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
Pressure Sensor 23.21PSI (160kPa) Vented Gauge 0 mV ~ 112 mV (5V) Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
23.21PSI (160kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 112 mV (5V)
Accuracy
±2%
Voltage - Supply
1V ~ 5V
Port Size
-
Port Style
No Port
Features
-
Termination Style
SMD (SMT) Tab
Maximum Pressure
36.26PSI (250kPa)
Operating Temperature
-40°C ~ 135°C
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,58760 €758,76 €
Manufacturers Standard Package
Unit Price without VAT:7,58760 €
Unit Price with VAT:9,18100 €