Parametric Equivalent
Parametric Equivalent

B32620J0222K289 | |
|---|---|
DigiKey Part Number | B32620J0222K289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32620J0222K289 |
Description | CAP FILM 2200PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32620J0222K289 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32620J0222K000 | TDK | 0 | B32620J0222K000-ND | 0,18553 € | Parametric Equivalent |
| B32620J0222K189 | TDK | 0 | B32620J0222K189-ND | 0,18143 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.400 | 0,17990 € | 1.151,36 € |
| Unit Price without VAT: | 0,17990 € |
|---|---|
| Unit Price with VAT: | 0,21768 € |


