



EPC2016C | |
|---|---|
DigiKey Part Number | 917-1080-2-ND - Tape & Reel (TR) 917-1080-1-ND - Cut Tape (CT) 917-1080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2016C |
Description | GANFET N-CH 100V 18A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 18A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2016C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 11A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 3mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 420 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 1,91000 € | 19,10 € |
| 100 | 1,32920 € | 132,92 € |
| 500 | 1,14554 € | 572,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,93590 € | 2.339,75 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,54530 € |




















