
E2542S.41.03 | |
|---|---|
DigiKey Part Number | CE2542R-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2542S.41.03 |
Description | CABLE 2COND 12AWG RED SHLD 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 12 AWG Foil 50.00' (15.24m) |
Category | Length 50.00' (15.24m) |
Mfr | Jacket Color Red |
Packaging Bulk | Ratings ASTM B-3 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Alarm, Safety |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Annealed Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.252" (6.40mm) | Shield Coverage 100% |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,67000 € | 42,67 € |
| 2 | 40,62000 € | 81,24 € |
| 3 | 39,46333 € | 118,39 € |
| 5 | 38,04200 € | 190,21 € |
| 7 | 37,13000 € | 259,91 € |
| 10 | 36,18400 € | 361,84 € |
| Unit Price without VAT: | 42,67000 € |
|---|---|
| Unit Price with VAT: | 51,63070 € |




