
C8029.41.01 | |
|---|---|
DigiKey Part Number | C8029-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C8029.41.01 |
Description | CABLE COAX PLEN RG-6 18AWG 100' |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable 18 AWG (0.82mm²) RG-6 100.0' (30.48m) 75 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial - Plenum | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG (0.82mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.270" (6.86mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | RF Signal, Video | |
Features | 18 AWG Unshielded Pair | |
Conductor Material | Copper, Bare | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.177" (4.50mm) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 95% | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,36000 € | 79,36 € |
| 2 | 75,52000 € | 151,04 € |
| 3 | 73,35333 € | 220,06 € |
| 5 | 70,69400 € | 353,47 € |
| 7 | 68,98857 € | 482,92 € |
| 10 | 67,21600 € | 672,16 € |
| 25 | 62,83440 € | 1.570,86 € |
| 50 | 59,67460 € | 2.983,73 € |
| 100 | 56,64110 € | 5.664,11 € |
| Unit Price without VAT: | 79,36000 € |
|---|---|
| Unit Price with VAT: | 96,02560 € |


