
C0740A.41.10 | |
|---|---|
DigiKey Part Number | C0740A-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0740A.41.10 |
Description | CABLE 2COND 24AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,41000 € | 158,41 € |
| 2 | 150,69500 € | 301,39 € |
| 3 | 146,33333 € | 439,00 € |
| 5 | 140,98600 € | 704,93 € |
| 7 | 137,55286 € | 962,87 € |
| 10 | 134,07700 € | 1.340,77 € |
| Unit Price without VAT: | 158,41000 € |
|---|---|
| Unit Price with VAT: | 191,67610 € |


