Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3261-0006-10

DigiKey Part Number
4414-3261-0006-10-ND
Manufacturer
Manufacturer Product Number
3261-0006-10
Description
CAT6A SHD KEYSTONE JACK, 180, DI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encitech Connectors AB
Series
-
Packaging
Bag
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
Zinc Alloy
Interior Housing Material
Polycarbonate (PC)
Exterior Housing Color
-
Interior Housing Color
-
Exterior Contact Material
Phosphor Bronze
Interior Contact Material
Phosphor Bronze
Exterior Contact Finish
Gold
Interior Contact Finish
Nickel
Operating Temperature
-40°C ~ 85°C
Ratings
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,61000 €8,61 €
107,31800 €73,18 €
256,85920 €171,48 €
506,53140 €326,57 €
1006,21970 €621,97 €
2505,83048 €1.457,62 €
5005,55242 €2.776,21 €
1.0005,28770 €5.287,70 €
Manufacturers Standard Package
Unit Price without VAT:8,61000 €
Unit Price with VAT:10,41810 €