
3251-0024-06 | |
|---|---|
DigiKey Part Number | 4414-3251-0024-06-ND |
Manufacturer | |
Manufacturer Product Number | 3251-0024-06 |
Description | 6/6 UNSHIELDED MOD. JACK, V, THT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
LED Color | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,74800 € | 7,48 € |
| 25 | 0,70080 € | 17,52 € |
| 50 | 0,66700 € | 33,35 € |
| 110 | 0,63082 € | 69,39 € |
| 330 | 0,58379 € | 192,65 € |
| 550 | 0,56309 € | 309,70 € |
| 1.100 | 0,53620 € | 589,82 € |
| 2.530 | 0,50560 € | 1.279,17 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |

