
RSCS12042R5D01004T | |
|---|---|
DigiKey Part Number | 604-RSCS12042R5D01004TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSCS12042R5D01004T |
Description | CAP 200MF -20% +80% 2.5V SMD |
Manufacturer Standard Lead Time | 66 Weeks |
Customer Reference | |
Detailed Description | 200 mF (EDLC) Supercapacitor 2.5 V Coin, Wide Terminals - Opposite Sides 100Ohm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100Ohm |
Manufacturer Elna America | Lifetime @ Temp. 1000 Hrs @ 70°C |
Series | Termination SMD (SMT) Tabs |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case Coin, Wide Terminals - Opposite Sides |
Capacitance 200 mF | Size / Dimension 0.268" Dia (6.80mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 2.5 V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,45051 € | 2.703,06 € |
| Unit Price without VAT: | 0,45051 € |
|---|---|
| Unit Price with VAT: | 0,54512 € |


