
PVH-20V390MG70E-R2 | |
|---|---|
DigiKey Part Number | 604-1184-2-ND - Tape & Reel (TR) 604-1184-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PVH-20V390MG70E-R2 |
Description | CAP ALUM POLY 39UF 20% 20V SMD |
Customer Reference | |
Detailed Description | 39 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.331" L x 0.331" W (8.40mm x 8.40mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,13600 € | 11,36 € |
| 50 | 0,88620 € | 44,31 € |
| 100 | 0,80740 € | 80,74 € |
| 500 | 0,67170 € | 335,85 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,09330 € |

