
VS116U/WHITE | |
|---|---|
DigiKey Part Number | 5132-VS116U/WHITE-ND |
Manufacturer | |
Manufacturer Product Number | VS116U/WHITE |
Description | DIN POWER RELAY 1X16A WHITE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12 ~ 240VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 250VAC, 24VDC - Max |
Mfr | Load - Max Switching 4000VA |
Series | Coil Type Non Latching |
Packaging Box | Features Lighted Indicator |
Part Status Active | Termination Style Screw Terminal |
Mounting Type | Operating Temperature -20°C ~ 55°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPDT (1 Form C) | Approval Agency CE, EAC |
Contact Rating (Current) 16 A | Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,85000 € | 26,85 € |
| 10 | 24,16400 € | 241,64 € |
| 25 | 22,82120 € | 570,53 € |
| 50 | 21,74720 € | 1.087,36 € |
| 100 | 20,67330 € | 2.067,33 € |
| Unit Price without VAT: | 26,85000 € |
|---|---|
| Unit Price with VAT: | 32,48850 € |

