
887-068-523-803 | |
|---|---|
cms-digikey-product-number | 151-887-068-523-803-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 887-068-523-803 |
cms-description | CONN EDGE DUAL FMALE 68POS 0.156 |
cms-standard-lead-time | 9 Weeks |
cms-customer-reference | |
cms-detailed-description | 68 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | 887-068-523-803 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 34 | |
Number of Positions | 68 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | Top Mount Opening, Floating Bobbin, 0.116" (2.95mm) Dia | |
Operating Temperature | -40°C ~ 125°C | |
Material - Insulation | Polyphenylene Sulfide (PPS) | |
Termination Rows | 2 | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 25 | 37,90400 € | 947,60 € |
| Unit Price without VAT: | 37,90400 € |
|---|---|
| Unit Price with VAT: | 45,86384 € |

