
661-025-264-052 | |
|---|---|
DigiKey Part Number | 151-661-025-264-052-ND |
Manufacturer | |
Manufacturer Product Number | 661-025-264-052 |
Description | CONN D-SUB PLUG 25POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25, 25 Position D-Sub - Stacked Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 661-025-264-052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2, 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B); 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A per Contact | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Grounding Indents, Mounting Brackets, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,53988 € | 1.134,97 € |
| Unit Price without VAT: | 4,53988 € |
|---|---|
| Unit Price with VAT: | 5,49325 € |

