
630-25W3240-2TE | |
|---|---|
DigiKey Part Number | 151-630-25W3240-2TE-ND |
Manufacturer | |
Manufacturer Product Number | 630-25W3240-2TE |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 (22 + 3 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 630-25W3240-2TE Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A, 20A |
Connector Style | Backset Spacing 0.370" (9.40mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 4 (DC, C) - 25W3 | Contact Material Copper Alloy |
Contact Type Signal and Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side (M3) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 9,57200 € | 19.144,00 € |
| Unit Price without VAT: | 9,57200 € |
|---|---|
| Unit Price with VAT: | 11,58212 € |

