
629-M50-240-WN1 | |
|---|---|
DigiKey Part Number | 151-629-M50-240-WN1-ND |
Manufacturer | |
Manufacturer Product Number | 629-M50-240-WN1 |
Description | CONN D-SUB PLUG 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 629-M50-240-WN1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | 0.370" (9.40mm) | |
Features | Grounding Indents, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 € | 17,05 € |
| 10 | 14,48700 € | 144,87 € |
| 40 | 13,13600 € | 525,44 € |
| 80 | 12,50938 € | 1.000,75 € |
| 120 | 12,15683 € | 1.458,82 € |
| 280 | 11,45204 € | 3.206,57 € |
| 520 | 10,96321 € | 5.700,87 € |
| Unit Price without VAT: | 17,05000 € |
|---|---|
| Unit Price with VAT: | 20,63050 € |

